6AV2128-3UB36-0AX1 | Siemens

18.5" HMI panel, touch operation, 1920 x 1080, 6AV2128-3UB36-0AX1

Order No.: 70P3387
EAN: 4047618128043
MPN:
6AV2128-3UB36-0AX1
6AV21283UB360AX1
Series: SIMATIC HMI
6AV2128-3UB36-0AX1 Siemens HMI
Image may differ
Unit Price (€ / pc.)
5,332.0449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,332.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,332.0449 €

6AV21283UB360AX1, Siemens

SIMATIC HMI MTP1900, Unified Comfort Panel, neutral, touch operation, 18.5 widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open-source software, which is provided free of charge see enclosed DVD SIMATIC HMI Unified Comfort Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices offer the same number of interfaces as as well as maximum operating comfort thanks to modern multi-touch technology, in sizes from 7 to 22 inches. The new hardware also offers significantly more performance for implementing visualization. The system limits were doubled at minimum and even tripled in some cases. This enables implementing even larger applications than to date on a panel system. The functionality of the device can easily be extended by the integrated Edge functionality as required. In order to guarantee the IT security of the devices, Siemens relies on a proprietary operating system and allows the user to deactivate functions or interfaces which are not required. Every Unified Comfort Panel is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame.

Technical specifications
Resolution 1920 x 1080
Version Touchbedienung
screen diagonal 18,5"
Width 464 mm
Height 294 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz