6AV2128-3UB40-0AX0 | Siemens

18.5" HMI panel, touch operation, 1920 x 1080, 6AV2128-3UB40-0AX0

Order No.: 70P3388
EAN: 4047618137021
MPN:
6AV2128-3UB40-0AX0
6AV21283UB400AX0
Series: SIMATIC HMI
6AV2128-3UB40-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
5,382.1677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,382.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,382.1677 €

6AV21283UB400AX0, Siemens

SIMATIC HMI MTP1900 Unified Comfort Panel hygienic, IP69, stainless steel, hygienic design, 18.5 widescreen TFT display, 16 million colors, touch operation, blue FDA-compliant gasket, increased impact protection with splinter protection display front according to directives DIN EN 1672-2, FDA 21 CFR 177.2006, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open-source software, which is provided free of charge see enclosed Blu-Ray SIMATIC HMI Unified Comfort Panels Hygienic enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices offer the same number of interfaces as well as maximum operating comfort thanks to modern multi-touch technology, in sizes from 7 to 22. The new hardware also offers significantly more performance for implementing visualization. The system limits were doubled at minimum and even tripled in some cases. This enables implementing even larger applications than to date on a panel system. The functionality of the device can easily be extended by the integrated Edge functionality as required. In order to guarantee the IT security of the devices, Siemens relies on a proprietary operating system and allows the user to deactivate functions or interfaces which are not required. Every Unified Comfort Panel is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver stainless steel frame. Neutral design: no branding.

Technical specifications
Resolution 1920 x 1080
Version Touchbedienung
screen diagonal 18,5"
Width 479 mm
Height 309 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol