6AV2143-6DB00-0VL0 | Siemens
4.3" HMI panel, touch/key operation, 480 x 272, 6AV2143-6DB00-0VL0
Unit Price (€ / pc.)
521.8745 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV21436DB000VL0, Siemens
SIMATIC HMI, OEM KTP400 Basic AVL, Basic Panel, front adaptation, key/touch operation, 4 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.
Technical specifications
Number of keys | 4 | |
Resolution | 480 x 272 | |
Version | Touch-/Tastenbedienung | |
screen diagonal | 4,3" | |
Width | 140 mm | |
Height | 116 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |