6AV2143-6GB00-0AA0 | Siemens

7" HMI panel, touch operation, 800 x 480, 6AV2143-6GB00-0AA0

Order No.: 70P3405
EAN: 4034106030728
MPN:
6AV2143-6GB00-0AA0
6AV21436GB000AA0
Series: SIMATIC HMI
6AV2143-6GB00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
840.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
840.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
840.4732 €

6AV21436GB000AA0, Siemens

SIMATIC HMI, TP700 Basic Keyless- Basic Panel, neutral design, touch operation, 7 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.

Technical specifications
Auflösung 800 x 480
Ausführung Touchbedienung
Bildschirm-Diagonale 7"
Breite 214 mm
Höhe 158 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz