6AV2143-6JB00-0AA0 | Siemens

9" HMI panel, touch operation, 800 x 480, 6AV2143-6JB00-0AA0

Order No.: 70P3406
EAN: 4034106033156
MPN:
6AV2143-6JB00-0AA0
6AV21436JB000AA0
Series: SIMATIC HMI
6AV2143-6JB00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
1,564.1598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,564.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,564.1598 €

6AV21436JB000AA0, Siemens

SIMATIC HMI, TP900 Basic Keyless- Basic Panel, neutral design, touch operation, 9 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.

Technical specifications
Resolution 800 x 480
Version Touchbedienung
screen diagonal 9"
Width 267 mm
Height 182 mm
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz