6AV2144-8GC10-0AA0 | Siemens

7" HMI panel, touch operation, 800 x 480, 6AV2144-8GC10-0AA0

Order No.: 70P3407
EAN: 4047623403661
MPN:
6AV2144-8GC10-0AA0
6AV21448GC100AA0
Series: SIMATIC HMI
6AV2144-8GC10-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,064.2216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,064.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,064.2216 €

6AV21448GC100AA0, Siemens

SIMATIC HMI TP700 Comfort INOX, Stainless steel front, Con- tinuous decorative film, Degree of protection front IP66K, 7 widescreen TFT display, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, (Microsoft Support included Security updates discontinued) configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.

Technical specifications
Resolution 800 x 480
Version Touchbedienung
screen diagonal 7"
Width 214 mm
Height 158 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes