6AV2144-8MC10-0AC0 | Siemens
12.1" HMI panel, touch operation, 1280 x 800, 6AV2144-8MC10-0AC0
Unit Price (€ / pc.)
3,967.3886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,967.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,967.3886 €
6AV21448MC100AC0, Siemens
SIMATIC HMI TP1200 Comfort INOX Long stainless steel front, Continuous decorative film, Degree of protection front IP66K, 12 widescreen TFT display, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, (Microsoft Support included Security updates discontinued) configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
Resolution | 1280 x 800 | |
Version | Touchbedienung | |
screen diagonal | 12,1" | |
Width | 330 mm | |
Height | 269 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |