6AV2145-6GB06-0AA0 | Siemens
7" HMI panel, touch/key operation, 800 x 480, 6AV2145-6GB06-0AA0
Unit Price (€ / pc.)
4,474.7451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,474.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,474.7451 €
6AV21456GB060AA0, Siemens
SIMATIC HMI KTP700F Mobile Arctic, (extended operating temperature range), 7.0 TFT display, 800x 480 pixel, 16m colors, key and touch operation, 8 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, 1x touch pen, keyswitch, acknowledgement button, emergency shutdown/stop button, configurable from WinCC Comfort V15 SP1 Mobile HMI with standard functionality or Safety Integrated.
Technical specifications
Number of keys | 10 | |
Resolution | 800 x 480 | |
Version | Touch-/Tastenbedienung | |
screen diagonal | 7" | |
Width | 248.4 mm | |
Height | 171.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol |