6AV2145-6KB10-0AS0 | Siemens

10.1" HMI panel, touch operation, 1280 x 800, 6AV2145-6KB10-0AS0

Order No.: 70P3414
EAN: 4047623408093
MPN:
6AV2145-6KB10-0AS0
6AV21456KB100AS0
Series: SIMATIC HMI
6AV2145-6KB10-0AS0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
4,760.9282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,760.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,760.9282 €

6AV21456KB100AS0, Siemens

SIMATIC HMI TP1000F MOBILE RO 10.0 TFT display, 1280x800 pixels, 16 million colors, Touch operation, touch pen, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, no key-operated switch, acknowledgement button, 1 emergency stop/stop button with Remote Operate Mobile HMI with standard functionality or Safety Integrated.

Technical specifications
Resolution 1280 x 800
Version Touchbedienung
screen diagonal 10,1"
Width 307.5 mm
Height 223.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz