6AV2145-6KM00-0AA0 | Siemens

10" HMI panel, touch/key operation, 1280 x 800, 6AV2145-6KM00-0AA0

Order No.: 70P3416
EAN: 4047618135300
MPN:
6AV2145-6KM00-0AA0
6AV21456KM000AA0
Series: SIMATIC HMI
6AV2145-6KM00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
4,605.5975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,605.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,605.5975 €

6AV21456KM000AA0, Siemens

SIMATIC HMI IWP10F Mobile WebClient, 10.0 TFT display, 1280x800 pixels, 16 million colors, multi-touch, 7 function keys, handwheel, PROFINET/Industrial Ethernet interface, USB, acknowledgment button, emergency stop button The Mobile WebClient is a mobile operator panel with a high-resolution 10 widescreen touch display (abbreviated IWP10F Mobile WebClient) and hardwired safety functionality. It is particularly user-friendly when implementing distributed HMI solutions with HTML5-based web client/server architecture. It can be configured flexibly via the maintenance page, which means that no extra configuration is necessary. The HW function keys and handwheel can be addressed via PROFINET. The software function keys are freely configurable via the maintenance page.

Technical specifications
Number of keys 7
Resolution 1280 x 800
Version Touch-/Tastenbedienung
screen diagonal 10"
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol