6AV2145-8GB01-0AA0 | Siemens

7" HMI panel, touch/key operation, 800 x 480, 6AV2145-8GB01-0AA0

Order No.: 70P3418
EAN: 4047618096342
MPN:
6AV2145-8GB01-0AA0
6AV21458GB010AA0
Series: SIMATIC HMI
6AV2145-8GB01-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,868.2735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,868.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,868.2735 €

6AV21458GB010AA0, Siemens

SIMATIC HMI KTP700F Mobile HW/OR, 7.0 TFT display, 800 x 480 pixel,16m colors key and touch operation, 6 function keys, 2 illuminated push-buttons, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, Key-operated switch, acknowledgement switch, emergency stop/stop button configurable from WinCC Comfort V15, handwheel and override Mobile HMI with standard functionality or Safety Integrated.

Technical specifications
Number of keys 8
Resolution 800 x 480
Version Touch-/Tastenbedienung
screen diagonal 7"
Width 248.4 mm
Height 171.7 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol