6AV6646-1BA18-0AA0 | Siemens

18.5" HMI panel, touch operation, 1366 x 768, 6AV6646-1BA18-0AA0

Order No.: 70P4027
EAN: 4025515738084
MPN:
6AV6646-1BA18-0AA0
6AV66461BA180AA0
Series: SIMATIC HMI
6AV6646-1BA18-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,411.1542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,411.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,411.1542 €

6AV66461BA180AA0, Siemens

SIMATIC ITC1900 V3, Industrial Thin Client, 19 widescreen TFT display, capacitive touch sensor, Supported protocols: RDP, VNC, SMARTSERVER HTML5 et. al., Standard Design, panel mount Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19, and 22. They are especially user-friendly when implementing distributed HMI solutions with Client-Server architecture and can be used flexibly, from operator control and monitoring on the machine level to connecting to control systems (SCADA) and to numeric controllers (SINUMERIK). Without wearing parts, such as fans or hard disks, and equipped with die-cast aluminum fronts, SIMATIC ITCs are especially robust and maintenance-free. The devices can be almost any distance from the server system over Industrial Ethernet. A Gigabit LAN interface, integrated web browser, and a variety of supported protocols provide a high degree of flexibility and fast communication with other systems.

Technical specifications
Resolution 1366 x 768
Version Touchbedienung
screen diagonal 18,5"
Width 464 mm
Height 294 mm
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz