6AV6646-1BC15-0NA0 | Siemens

15.6" HMI panel, touch operation, 1366 x 768, for support arm without extension elements, 6AV6646-1BC15-0NA0

Order No.: 70P4040
EAN: 4047623410089
MPN:
6AV6646-1BC15-0NA0
6AV66461BC150NA0
Series: SIMATIC HMI
6AV6646-1BC15-0NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,686.2227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,686.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,686.2227 €

6AV66461BC150NA0, Siemens

SIMATIC ITC1500 V3 PRO, Industrial Thin Client, 15 widescreen TFT display, capacitive touch sensor Supported protocols: RDP, VNC, Smart Server, HTML5, etc., neutral design, prepared for support arm without expansion elements Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19, and 22. They are especially user-friendly when implementing distributed HMI solutions with Client-Server architecture and can be used flexibly, from operator control and monitoring on the machine level to connecting to control systems (SCADA) and to numeric controllers (SINUMERIK). Without wearing parts, such as fans or hard disks, and equipped with die-cast aluminum fronts, SIMATIC ITCs are especially robust and maintenance-free. The devices can be almost any distance from the server system over Industrial Ethernet. A Gigabit LAN interface, integrated web browser, and a variety of supported protocols provide a high degree of flexibility and fast communication with other systems.

Technical specifications
Auflösung 1366 x 768
Ausführung Touchbedienung
Bildschirm-Diagonale 15,6"
Breite 396 mm
Geeignet für Tragarm ohne Verlängerungselemente
Höhe 256 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz