6AV6646-1BD22-1NA0 | Siemens

21.5" HMI panel, touch operation, 1920 x 1080, for support arm and extension elements, 6AV6646-1BD22-1NA0

Order No.: 70P4050
EAN: 4047623410034
MPN:
6AV6646-1BD22-1NA0
6AV66461BD221NA0
Series: SIMATIC HMI
6AV6646-1BD22-1NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,237.5973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,237.5973 €

6AV66461BD221NA0, Siemens

SIMATIC ITC2200 V3 PRO, Industrial Thin Client, 22 widescreen TFT display, capacitive touch sensor, Supported protocols: RDP, VNC, SMARTSERVER, HTML5, etc., neutral design, prepared for support arm with add-on elements Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19, and 22. They are especially user-friendly when implementing distributed HMI solutions with Client-Server architecture and can be used flexibly, from operator control and monitoring on the machine level to connecting to control systems (SCADA) and to numeric controllers (SINUMERIK). Without wearing parts, such as fans or hard disks, and equipped with die-cast aluminum fronts, SIMATIC ITCs are especially robust and maintenance-free. The devices can be almost any distance from the server system over Industrial Ethernet. A Gigabit LAN interface, integrated web browser, and a variety of supported protocols provide a high degree of flexibility and fast communication with other systems.

Technical specifications
Auflösung 1920 x 1080
Ausführung Touchbedienung
Bildschirm-Diagonale 21,5"
Breite 527 mm
Geeignet für Tragarm und Verlängerungselemente
Höhe 330 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz