6AV6646-7BA00-0AA0 | Siemens

15.6" HMI panel, touch operation, 1366 x 768, 6AV6646-7BA00-0AA0

Order No.: 70P4051
EAN: 4047618113711
MPN:
6AV6646-7BA00-0AA0
6AV66467BA000AA0
Series: SIMATIC HMI
6AV6646-7BA00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,599.4836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,599.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,599.4836 €

6AV66467BA000AA0, Siemens

SIMATIC HMI, IWP1500MT, industrial web panel, multi-touch, HTML5 browser, 15 widescreen TFT display, built-in unit Industrial Web Panel Multitouch is a powerful operator terminal with a high-resolution 15 widescreen touch display (abbreviated as IWP1500MT). It is particularly user-friendly when implementing distributed HMI solutions with HTML5-based web client/server architecture. It can be configured flexibly and easily via the Maintenance page. No additional configuring is necessary for the device. The accessed web pages are displayed in Kiosk mode. The software function keys are freely configurable via the Maintenance page.

Technical specifications
Auflösung 1366 x 768
Ausführung Touchbedienung
Bildschirm-Diagonale 15,6"
Breite 398 mm
Höhe 257 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)