6AV6647-0AH11-3AX1 | Siemens

3.6" HMI panel, key operation, 240 x 80, 6AV6647-0AH11-3AX1

Order No.: 70P4052
EAN: 4025515738121
MPN:
6AV6647-0AH11-3AX1
6AV66470AH113AX1
Series: SIMATIC HMI
6AV6647-0AH11-3AX1 Siemens HMI
Image may differ
Unit Price (€ / pc.)
280.1736 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
280.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.1736 €

6AV66470AH113AX1, Siemens

SIMATIC HMI KP300 Basic mono PN, Basic Panel, key operation, 3 FSTN LCD display, black/white, PROFINET interface, configurable from WinCC Basic V11/ STEP 7 Basic V11, contains open-source software, which is provided free of charge see enclosed CD SIMATIC HMI Basic Panels of the 2nd Generation - the beauty of simplicity!Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as the especially attractive price make them perfect entry-level devices for small machines and plants, harmonizing perfectly with the SIMATIC S7-1200 Basic Controllers. You have the choice between 4, 7, 9 or 12 (diagonal) widescreen displays, which are available with combined pushbutton / touch-screen operation and already support gesture control. The innovative, high-resolution devices with 64 000 color displays are also suitable for upright installation and are particularly flexible as the brightness is dimmable up to 100 %.The innovative operator interface with improved usability opens up a diverse range of options thanks to new controls and graphics. The new USB interface enables the connection of keyboard, mouse or barcode scanner, and supports simple archiving, as well as backup and restoration of all data to or from a USB flash drive directly at the panel. Now only available as spare part.

Technical specifications
Number of keys 20
Resolution 240 x 80
Version Tastenbedienung
screen diagonal 3,6"
Width 165 mm
Height 97 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol