6AV6671-3CS00-0AX0 | Siemens
HMI mounting frame, for MP277 8" Touch, 6AV6671-3CS00-0AX0
Unit Price (€ / pc.)
61.3921 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV66713CS000AX0, Siemens
Assembly frame for 8 touch MP 277 8 Touch, IP65 and Sheet thickness 2 mm.
Technical specifications
Suitable for | MP277 8" Touch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |