6AV6671-3CS01-0AX0 | Siemens

HMI mounting frame, for MP277 8" Key, 6AV6671-3CS01-0AX0

Order No.: 70P4061
EAN: 4025515076902
MPN:
6AV6671-3CS01-0AX0
6AV66713CS010AX0
Series: SIMATIC HMI
6AV6671-3CS01-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
61.3921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3921 €

6AV66713CS010AX0, Siemens

Assembly frame for 8 Key, MP 277 8 Key, IP65 and Sheet thickness 2 mm.

Technical specifications
Suitable for MP277 8" Key
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei