6AV6671-8XS00-0AX0 | Siemens

HMI mounting frame, for KTP1000 Basic, MP277 10" Touch, MP377 12" Touch, Thin Client 10", 6AV6671-8XS00-0AX0

Order No.: 70P4074
EAN: 4025515076896
MPN:
6AV6671-8XS00-0AX0
6AV66718XS000AX0
Series: SIMATIC HMI
6AV6671-8XS00-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
61.3921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3921 €

6AV66718XS000AX0, Siemens

Assembly frame for 10 to 12 touch KTP 1000 Basic, MP 277 10 Touch, MP 377 12 Touch, Thin Client 10, IP65 and Sheet thickness 2 mm.

Technical specifications
Breite 351 mm
Geeignet für KTP1000 Basic, MP277 10" Touch, MP377 12" Touch, Thin Client 10"
Höhe 284 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei