6AV7862-2BC10-0AA0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, 6AV7862-2BC10-0AA0

Order No.: 70P4229
EAN: 4034106034528
MPN:
6AV7862-2BC10-0AA0
6AV78622BC100AA0
Series: SIMATIC IPC
6AV7862-2BC10-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
765.884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
765.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
765.884 €

6AV78622BC100AA0, Siemens

SIMATIC IFP1200 Basic Covered Flat Panel 12" display (16:10), touch, 1280 x 800 pixels, standard up to 5m, for DC 24V, DisplayPort rear IP65.

Technical specifications
Filter Property Value
Version touch operation
screen diagonal 12.1"
Resolution 1280 x 800
Width 320 mm
Height 226 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85285210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes