6AV7862-2BD00-0AA0 | Siemens

15.6" HMI panel, widescreen TFT display, 1366 x 768, 6AV7862-2BD00-0AA0

Order No.: 70P4230
EAN: 4034106032784
MPN:
6AV7862-2BD00-0AA0
6AV78622BD000AA0
Series: SIMATIC IPC
6AV7862-2BD00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
871.3656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
871.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
871.3656 €

6AV78622BD000AA0, Siemens

SIMATIC IFP1500 Basic Flat Panel 15 display (16:9) Touch, 1366 x 768 pixels, standard up to 5 m, for 24V DC, DisplayPort/VGA interface There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Resolution 1366 x 768
Version Widescreen-TFT-Display
screen diagonal 15,6"
Width 406 mm
Height 258 mm
Logistics
Country of origin CN
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes