6AV7862-2BE00-0AA0 | Siemens

18.5" HMI panel, widescreen TFT display, 1366 x 768, 6AV7862-2BE00-0AA0

Order No.: 70P4231
EAN: 4034106032791
MPN:
6AV7862-2BE00-0AA0
6AV78622BE000AA0
Series: SIMATIC IPC
6AV7862-2BE00-0AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
1,016.9978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,017.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,016.9978 €

6AV78622BE000AA0, Siemens

SIMATIC IFP1900 Basic Flat Panel 19 display (16:9), Touch, 1366 x 768 pixels, standard up to 5 m, for 24V DC, DisplayPort/VGA interface There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Filter Property Value
Version widescreen TFT display
screen diagonal 18.5"
Resolution 1366 x 768
Width 473 mm
Height 297 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85285210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes