6AV7862-2BF00-0AA0 | Siemens
21.5" HMI panel, widescreen TFT display, 1920 x 1080, 6AV7862-2BF00-0AA0
Unit Price (€ / pc.)
1,234.2085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,234.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,234.2085 €
6AV78622BF000AA0, Siemens
SIMATIC IFP2200 Basic Flat Panel 22 display (16:9) Touch, 1920 x 1080 pixels, standard up to 5 m, for 24V DC, DisplayPort/VGA interface There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.
Technical specifications
Resolution | 1920 x 1080 | |
Version | Widescreen-TFT-Display | |
screen diagonal | 21,5" | |
Width | 540 mm | |
Height | 334 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85285210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |