6AV7863-1MA00-2NA0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, 6AV7863-1MA00-2NA0

Order No.: 70P4234
EAN: 4047618111434
MPN:
6AV7863-1MA00-2NA0
6AV78631MA002NA0
Series: SIMATIC IPC
6AV7863-1MA00-2NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
1,862.2786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,862.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,862.2786 €

6AV78631MA002NA0, Siemens

SIMATIC IFP1200 V2- 12 multi-touch display (16:10) with 1280x800 pixel resolution- built-in unit for 24 V DC, display port/DVI interface including DP/USB cable 1.8 m- USB on the rear side- neutral design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Auflösung 1280 x 800
Ausführung Touchbedienung
Bildschirm-Diagonale 12,1"
Breite 326 mm
Höhe 237 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85285210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz