6AV7863-1MA10-2AA0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, 6AV7863-1MA10-2AA0

Order No.: 70P4235
EAN: 4047618111427
MPN:
6AV7863-1MA10-2AA0
6AV78631MA102AA0
Series: SIMATIC IPC
6AV7863-1MA10-2AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
1,862.2786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,862.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,862.2786 €

6AV78631MA102AA0, Siemens

SIMATIC IFP1200 V2 extended- 12 multi-touch display (16:10) with 1280x800 pixel resolution- built-in unit for 24 V DC, display port interface, can be placed up to 100 m away HDBaseT- USB on the rear side- standard design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Resolution 1280 x 800
Version Touchbedienung
screen diagonal 12,1"
Width 326 mm
Height 237 mm
Logistics
Country of origin DE
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz