6AV7863-1MA15-2AA0 | Siemens
12.1" HMI panel, multitouch display, 1280 x 800, 6AV7863-1MA15-2AA0
Unit Price (€ / pc.)
2,292.2137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,292.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,292.2137 €
6AV78631MA152AA0, Siemens
SIMATIC IFP1200 V2 PRO, 12" multi-touch display (16:10) with 1280x800 pixel resolution, PRO variant support arm, for 24V DC, DisplayPort interface, HDBaseT can be set down to 100m, rear USB, standard design.
Technical specifications
Resolution | 1280 x 800 | |
Version | Multitouch Display | |
screen diagonal | 12,1" | |
Width | 313 mm | |
Height | 225 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85285210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |