6AV7863-4MA16-2AA0 | Siemens

21.5" HMI panel, multitouch display, 1920 x 1080, 6AV7863-4MA16-2AA0

Order No.: 70P4251
EAN: 4047618110963
MPN:
6AV7863-4MA16-2AA0
6AV78634MA162AA0
Series: SIMATIC IPC
6AV7863-4MA16-2AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,865.8889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,865.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,865.8889 €

6AV78634MA162AA0, Siemens

SIMATIC IFP2200 V2 PRO, 22 multi-touch display (16:9) with 1920x1080 pixel resolution, PRO variant support arm, with operator control, for 24 V DC, DisplayPort, can be placed up to 100 m away HDBaseT, USB on the rear side, standard design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Auflösung 1920 x 1080
Ausführung Multitouch Display
Bildschirm-Diagonale 21,5"
Breite 527 mm
Höhe 329 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85285210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz