6AV7863-5MA20-2AA0 | Siemens

15.6" HMI panel, widescreen TFT display, 1920 x 1080, 6AV7863-5MA20-2AA0

Order No.: 70P4265
EAN: 4025515739487
MPN:
6AV7863-5MA20-2AA0
6AV78635MA202AA0
Series: SIMATIC IPC
Siemens
6AV7863-5MA20-2AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,292.2137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,292.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,292.2137 €

6AV78635MA202AA0, Siemens

SIMATIC IFP1500 V2 Ethernet, 15" multi-touch display (16:9) with 1920x 1080 pixel resolution, built-in device, for 24V DC, DisplayPort and Ethernet monitor, rear USB, standard design.

Technical specifications
Resolution 1920 x 1080
Version widescreen TFT display
screen diagonal 15.6"
Width 398 mm
Height 257 mm
Logistics
Country of origin DE
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt