6AV7863-6MA00-2NA0 | Siemens

18.5" HMI panel, widescreen TFT display, 1920 x 1080, 6AV7863-6MA00-2NA0

Order No.: 70P4268
EAN: 4047618108380
MPN:
6AV7863-6MA00-2NA0
6AV78636MA002NA0
Series: SIMATIC IPC
6AV7863-6MA00-2NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,148.4855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,148.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,148.4855 €

6AV78636MA002NA0, Siemens

SIMATIC IFP1900 V2, 19 multi-touch display (16:9) with 1920x1080 pixel resolution, built-in unit, for 24 V DC, display port/DVI interface, including DP/USB cable 1.8 m, on the rear USB, neutral design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Auflösung 1920 x 1080
Ausführung Widescreen-TFT-Display
Bildschirm-Diagonale 18,5"
Breite 464 mm
Höhe 294 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85285210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz