6AV7863-6MA20-2AA0 | Siemens

18.5" HMI panel, multitouch display, 1920 x 1080, 6AV7863-6MA20-2AA0

Order No.: 70P4277
EAN: 4047618122119
MPN:
6AV7863-6MA20-2AA0
6AV78636MA202AA0
Series: SIMATIC IPC
Siemens
6AV7863-6MA20-2AA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,434.7043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,434.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,434.7043 €

6AV78636MA202AA0, Siemens

SIMATIC IFP1900 V2 Ethernet, 19" multi-touch display (16:9) with 1920x 1080 pixel resolution, built-in device, for 24V DC, DisplayPort and Ethernet monitor, rear USB, standard design.

Technical specifications
Resolution 1920 x 1080
Version multitouch display
screen diagonal 18.5"
Width 464 mm
Height 294 mm
Logistics
Country of origin DE
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt