6AV7863-7MA00-2NA0 | Siemens

23.8" HMI panel, multitouch display, 1920 x 1080, 6AV7863-7MA00-2NA0

Order No.: 70P4280
EAN: 4047618108564
MPN:
6AV7863-7MA00-2NA0
6AV78637MA002NA0
Series: SIMATIC IPC
6AV7863-7MA00-2NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,722.1488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,722.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,722.1488 €

6AV78637MA002NA0, Siemens

SIMATIC IFP2400 V2, 24 multi-touch display (16:9) with 1920x1080 pixel resolution, built-in unit, for 24 V DC, display port/DVI interface, including DP/USB cable 1.8 m, on the rear USB, neutral design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Resolution 1920 x 1080
Version Multitouch Display
screen diagonal 23,8"
Width 585 mm
Height 363 mm
Logistics
Country of origin DE
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz