6AV7863-7MA17-2NA0 | Siemens

23.8" HMI panel, multitouch display, 1080 x 1920, 6AV7863-7MA17-2NA0

Order No.: 70P4290
EAN: 4047618111403
MPN:
6AV7863-7MA17-2NA0
6AV78637MA172NA0
Series: SIMATIC IPC
6AV7863-7MA17-2NA0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,438.3146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,438.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,438.3146 €

6AV78637MA172NA0, Siemens

SIMATIC IFP2400 V2 PRO, 24 multi-touch display (16:9) portrait format with 1080x1920 (portrait) pixels resolution, PRO upright support arm, with operator control, for 24 V DC, DisplayPort, can be placed up to 100 m away HDBaseT, USB on the rear side, neutral design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Auflösung 1080 x 1920
Ausführung Multitouch Display
Bildschirm-Diagonale 23,8"
Breite 361 mm
Höhe 583 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85285210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz