5TC8213-0 | Siemens
Dimmer module, 230 VAC, 230 V, 200 W, 5TC8213-0
Order No.: 80P9704
EAN: 4001869519548
MPN:
5TC8213-0
5TC82130
Unit Price (€ / pc.)
46.0292 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dimmer for adjustable compact fluorescent lamps max.: 200 W DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Dimmable | Yes | |
Size | 56 x 50 x 12 mm | |
Lamp wattage | 200 W | |
Assembly | Unterputzmontage | |
Rated voltage (AC) | 230 V | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |