5TT4102-2 | Siemens
Remote switch, 2 Form A (N/O), 24 VAC, 16 A, 230 V, 2000 W, 5TT4102-2
Order No.: 80P8849
EAN: 4001869312439
MPN:
5TT4102-2
5TT41022
Unit Price (€ / pc.)
38.6036 € *
Standard delivery time from the manufacturer is: 1 Week
Remote control switch with 2 NO contacts, Contact for 230 V AC, 400V 16A Control 24 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Control Voltage | 24 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 2000 W | |
| Size | 89.8 x 17.6 x 76 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |