5TT4111-3 | Siemens

Remote switch, 1 Form A (N/O), 12 VDC, 16 A, 230 V, 2000 W, 5TT4111-3

Order No.: 80P8863
EAN: 4001869414829
MPN:
5TT4111-3
5TT41113
5TT4111-3 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1395 €

Remote control switch with 1 NO contact, Contact for 230 V AC 16 A Control 12V DC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 89,8 x 17,6 x 76 mm
Lamp wattage 2000 W
Assembly DIN-Schiene
Rated voltage (AC) 230 V
Rated current 16 A
Latching switching function 1 Schließer
Control Voltage 12 VDC
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes