5TT4121-0 | Siemens
Remote switch, 1 Form A (N/O), 230 VAC, 16 A, 230 V, 2000 W, 5TT4121-0
Order No.: 80P8872
EAN: 4001869402482
MPN:
5TT4121-0
5TT41210
Unit Price (€ / pc.)
46.8860 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote control switch with 1 NO contact, with central ON/OFF function Contact for 230 V AC, 400V 16A Control 230 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Size | 89,8 x 26,4 x 76 mm | |
Lamp wattage | 2000 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A | |
Latching switching function | 1 Schließer | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |