5TT4405-2 | Siemens
Remote switch, 1 Form A (N/O) + 1 Form B (N/C), 24 VAC, 20 A, 24 V, 4400 W, 5TT4405-2
Order No.: 80P8890
EAN: 4001869520810
MPN:
5TT4405-2
5TT44052
Unit Price (€ / pc.)
49.1232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote control switch Contact for 20 A Voltage 24 V AC 1 NO 1 NC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Size | 90 x 17,5 x 73 mm | |
Lamp wattage | 4400 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 24 V | |
Rated current | 20 A | |
Latching switching function | 1 Schließer + 1 Öffner | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |