5TT4407-0 | Siemens

Remote switch, 1 Form C (NO/NC), 230 VAC, 20 A, 230 V, 4400 W, 5TT4407-0

Order No.: 80P8891
EAN: 4001869520827
MPN:
5TT4407-0
5TT44070
5TT4407-0 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
41.7928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.7928 €

Remote control switch Contact for 20 A Voltage 230 V AC 1 change-over contact Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Größe 90 x 17,5 x 73 mm
Lampenleistung 4400 W
Montage DIN-Schiene
Nennspannung (AC) 230 V
Nennstrom 20 A
Schaltfunktion 1 Wechsler
Steuerspannung 230 VAC
Logistics
Ursprungsland SI
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes