5TT4407-2 | Siemens

Remote switch, 1 Form C (NO/NC), 24 VAC, 20 A, 24 V, 4400 W, 5TT4407-2

Order No.: 80P8892
EAN: 4001869520834
MPN:
5TT4407-2
5TT44072
5TT4407-2 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
49.1232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1232 €

Remote control switch Contact for 20 A Voltage 24 V AC 1 change-over contact Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 17,5 x 73 mm
Lamp wattage 4400 W
Assembly DIN-Schiene
Rated voltage (AC) 24 V
Rated current 20 A
Latching switching function 1 Wechsler
Control Voltage 24 VAC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes