5TT4411-5 | Siemens

Remote switch, 1 Form A (N/O), 24 VDC, 20 A, 4400 W, 5TT4411-5

Order No.: 80P8893
EAN: 4001869521336
MPN:
5TT4411-5
5TT44115
5TT4411-5 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.9015 €

Remote control switch Contact for 20 A Voltage 24 V DC 1 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Control Voltage 24 VDC
Rated current 20 A
Lamp wattage 4400 W
Size 90 x 17.5 x 73 mm
Assembly DIN rail
Logistics
Property Value
Country of origin SI
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes