5TT4422-2 | Siemens

Remote switch, 2 Form A (N/O), 24 VAC, 25 A, 24 V, 5500 W, 5TT4422-2

Order No.: 80P8898
EAN: 4001869520858
MPN:
5TT4422-2
5TT44222
5TT4422-2 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
55.3469 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.3469 €

Remote control switch Contact for 25 A Voltage 24 V AC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 24 VAC
Rated current 25 A
Rated voltage (AC) 24 V
Lamp wattage 5500 W
Size 90 x 17.5 x 73 mm
Assembly DIN rail
Logistics
Property Value
Country of origin SI
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes