5TT4424-0 | Siemens
Remote switch, 4 Form A (N/O), 230 VAC, 25 A, 230 V, 5500 W, 5TT4424-0
Order No.: 80P8899
EAN: 4001869520902
MPN:
5TT4424-0
5TT44240
Unit Price (€ / pc.)
53.0145 € *
Standard delivery time from the manufacturer is: 1 Week
Remote control switch Contact for 25 A Voltage 230 V AC 4 NO contacts Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 4 Form A (N/O) | |
| Control Voltage | 230 VAC | |
| Rated current | 25 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 5500 W | |
| Size | 90 x 35 x 73 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |