5TT4424-2 | Siemens

Remote switch, 4 Form A (N/O), 24 VAC, 25 A, 24 V, 5500 W, 5TT4424-2

Order No.: 80P8900
EAN: 4001869520919
MPN:
5TT4424-2
5TT44242
5TT4424-2 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
59.4048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4048 €

Remote control switch Contact for 25 A Voltage 24 V AC 4 NO contacts Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 35 x 73 mm
Lamp wattage 5500 W
Assembly DIN-Schiene
Rated voltage (AC) 24 V
Rated current 25 A
Latching switching function 4 Schließer
Control Voltage 24 VAC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes