5TT4432-5 | Siemens

Remote switch, 2 Form A (N/O), 24 VDC, 25 A, 5500 W, 5TT4432-5

Order No.: 80P8908
EAN: 4001869521251
MPN:
5TT4432-5
5TT44325
5TT4432-5 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
55.1684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1684 €

Remote control switch Contact for 25 A Voltage 24 V DC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 17,5 x 73 mm
Lamp wattage 5500 W
Assembly DIN-Schiene
Rated current 25 A
Latching switching function 2 Schließer
Control Voltage 24 VDC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes