5TT4452-0 | Siemens

Remote switch, 2 Form A (N/O), 230 VAC, 32 A, 230 V, 7000 W, 5TT4452-0

Order No.: 80P8912
EAN: 4001869520940
MPN:
5TT4452-0
5TT44520
5TT4452-0 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
57.5841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.5841 €

Remote control switch Contact for 32 A Voltage 230 V AC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 17,5 x 73 mm
Lamp wattage 7000 W
Assembly DIN-Schiene
Rated voltage (AC) 230 V
Rated current 32 A
Latching switching function 2 Schließer
Control Voltage 230 VAC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes