5TT4452-5 | Siemens
Remote switch, 2 Form A (N/O), 24 VDC, 32 A, 7000 W, 5TT4452-5
Order No.: 80P8914
EAN: 4001869521268
MPN:
5TT4452-5
5TT44525
Unit Price (€ / pc.)
73.6491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote control switch Contact for 32 A Voltage 24 V DC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Size | 90 x 17,5 x 73 mm | |
Lamp wattage | 7000 W | |
Assembly | DIN-Schiene | |
Rated current | 32 A | |
Latching switching function | 2 Schließer | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |