5TT4455-2 | Siemens
Remote switch, 1 Form A (N/O) + 1 Form B (N/C), 24 VAC, 32 A, 24 V, 7000 W, 5TT4455-2
Order No.: 80P8918
EAN: 4001869520971
MPN:
5TT4455-2
5TT44552
Unit Price (€ / pc.)
67.949 € *
Standard delivery time from the manufacturer is: 5 Weeks
Remote control switch Contact for 32 A Voltage 24 V AC 1 NO 1 NC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 VAC | |
| Rated current | 32 A | |
| Rated voltage (AC) | 24 V | |
| Lamp wattage | 7000 W | |
| Size | 90 x 17.5 x 73 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |