5TT4457-5 | Siemens

Remote switch, 1 Form C (NO/NC), 24 VDC, 32 A, 7000 W, 5TT4457-5

Order No.: 80P8922
EAN: 4001869521329
MPN:
5TT4457-5
5TT44575
5TT4457-5 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
81.158 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
81.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.158 €

Remote control switch Contact for 32 A Voltage 24 V DC 1 change-over contact Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 17,5 x 73 mm
Lamp wattage 7000 W
Assembly DIN-Schiene
Rated current 32 A
Latching switching function 1 Wechsler
Control Voltage 24 VDC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes