5TT4462-2 | Siemens
Remote switch, 2 Form A (N/O), 24 VAC, 40 A, 24 V, 8800 W, 5TT4462-2
Order No.: 80P8926
EAN: 4001869521053
MPN:
5TT4462-2
5TT44622
Unit Price (€ / pc.)
84.7042 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Remote control switch Contact for 40 A Voltage 24 V AC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Size | 90 x 35 x 73 mm | |
Lamp wattage | 8800 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 24 V | |
Rated current | 40 A | |
Latching switching function | 2 Schließer | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |