5TT4465-0 | Siemens

Remote switch, 1 Form A (N/O) + 1 Form B (N/C), 230 VAC, 40 A, 230 V, 8800 W, 5TT4465-0

Order No.: 80P8929
EAN: 4001869521060
MPN:
5TT4465-0
5TT44650
5TT4465-0 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
73.6491 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
73.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.6491 €

Remote control switch Contact for 40 A Voltage 230 V AC 1 NO 1 NC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 35 x 73 mm
Lamp wattage 8800 W
Assembly DIN-Schiene
Rated voltage (AC) 230 V
Rated current 40 A
Latching switching function 1 Schließer + 1 Öffner
Control Voltage 230 VAC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes